


CC1206KRX7R0BB153 | |
|---|---|
DigiKey Part Number | 311-4479-2-ND - Tape & Reel (TR) 311-4479-1-ND - Cut Tape (CT) 311-4479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB153 |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46500 | RM4.65 |
| 50 | RM0.33100 | RM16.55 |
| 100 | RM0.29040 | RM29.04 |
| 500 | RM0.22150 | RM110.75 |
| 1,000 | RM0.20035 | RM200.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16062 | RM642.48 |
| 8,000 | RM0.14941 | RM1,195.28 |
| 12,000 | RM0.14380 | RM1,725.60 |
| 20,000 | RM0.13759 | RM2,751.80 |
| 28,000 | RM0.13396 | RM3,750.88 |
| 40,000 | RM0.13047 | RM5,218.80 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

