CC1206KRX7R7BB394 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.70248
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.75279
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.70248
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.44503
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.28679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.28679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.28679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.28679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


KEMET
In Stock: 2,840
Unit Price: RM3.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.95584
Datasheet
0.39 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.39 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R7BB394

DigiKey Part Number
CC1206KRX7R7BB394-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KRX7R7BB394
Description
CAP CER 0.39UF 16V X7R 1206
Customer Reference
Detailed Description
0.39 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R7BB394 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.