


CC1206KRX7R7BB474 | |
|---|---|
DigiKey Part Number | 311-4485-2-ND - Tape & Reel (TR) 311-4485-1-ND - Cut Tape (CT) 311-4485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R7BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63000 | RM6.30 |
| 50 | RM0.45700 | RM22.85 |
| 100 | RM0.40350 | RM40.35 |
| 500 | RM0.31324 | RM156.62 |
| 1,000 | RM0.28545 | RM285.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23218 | RM928.72 |
| 8,000 | RM0.21744 | RM1,739.52 |
| 12,000 | RM0.21006 | RM2,520.72 |
| 20,000 | RM0.20189 | RM4,037.80 |
| 28,000 | RM0.19712 | RM5,519.36 |
| 40,000 | RM0.19252 | RM7,700.80 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

