


CC1206KRX7R9BB182 | |
|---|---|
DigiKey Part Number | 311-1201-2-ND - Tape & Reel (TR) 311-1201-1-ND - Cut Tape (CT) 311-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55200 | RM5.52 |
| 50 | RM0.39560 | RM19.78 |
| 100 | RM0.34790 | RM34.79 |
| 500 | RM0.26792 | RM133.96 |
| 1,000 | RM0.24330 | RM243.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19661 | RM786.44 |
| 8,000 | RM0.18358 | RM1,468.64 |
| 12,000 | RM0.17706 | RM2,124.72 |
| 20,000 | RM0.16983 | RM3,396.60 |
| 28,000 | RM0.16561 | RM4,637.08 |
| 40,000 | RM0.16155 | RM6,462.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

