


CC1206KRX7R9BB273 | |
|---|---|
DigiKey Part Number | 311-1204-2-ND - Tape & Reel (TR) 311-1204-1-ND - Cut Tape (CT) 311-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53200 | RM5.32 |
| 50 | RM0.37980 | RM18.99 |
| 100 | RM0.33410 | RM33.41 |
| 500 | RM0.25680 | RM128.40 |
| 1,000 | RM0.23305 | RM233.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18800 | RM752.00 |
| 8,000 | RM0.17540 | RM1,403.20 |
| 12,000 | RM0.16909 | RM2,029.08 |
| 20,000 | RM0.16210 | RM3,242.00 |
| 28,000 | RM0.15802 | RM4,424.56 |
| 40,000 | RM0.15409 | RM6,163.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

