


CC1206KRX7RABB153 | |
|---|---|
DigiKey Part Number | 311-4493-2-ND - Tape & Reel (TR) 311-4493-1-ND - Cut Tape (CT) 311-4493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB153 |
Description | CAP CER 0.015UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50000 | RM5.00 |
| 50 | RM0.35860 | RM17.93 |
| 100 | RM0.31480 | RM31.48 |
| 500 | RM0.24128 | RM120.64 |
| 1,000 | RM0.21863 | RM218.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17592 | RM703.68 |
| 8,000 | RM0.16393 | RM1,311.44 |
| 12,000 | RM0.15793 | RM1,895.16 |
| 20,000 | RM0.15127 | RM3,025.40 |
| 28,000 | RM0.14739 | RM4,126.92 |
| 40,000 | RM0.14365 | RM5,746.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

