


CC1206MFX5R6BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206MFX5R6BB106TR-ND - Tape & Reel (TR) 13-CC1206MFX5R6BB106CT-ND - Cut Tape (CT) 13-CC1206MFX5R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MFX5R6BB106 |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09500 | RM10.95 |
| 50 | RM0.81560 | RM40.78 |
| 100 | RM0.72930 | RM72.93 |
| 500 | RM0.58382 | RM291.91 |
| 1,000 | RM0.53891 | RM538.91 |
| 2,500 | RM0.49149 | RM1,228.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.42523 | RM3,401.84 |
| 16,000 | RM0.40561 | RM6,489.76 |
| 24,000 | RM0.39578 | RM9,498.72 |
| 40,000 | RM0.38488 | RM15,395.20 |
| 56,000 | RM0.37851 | RM21,196.56 |
| 80,000 | RM0.37238 | RM29,790.40 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

