


CC1206MFX7R6BB225 | |
|---|---|
DigiKey Part Number | 13-CC1206MFX7R6BB225TR-ND - Tape & Reel (TR) 13-CC1206MFX7R6BB225CT-ND - Cut Tape (CT) 13-CC1206MFX7R6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MFX7R6BB225 |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MFX7R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86300 | RM8.63 |
| 50 | RM0.63280 | RM31.64 |
| 100 | RM0.56260 | RM56.26 |
| 500 | RM0.44428 | RM222.14 |
| 1,000 | RM0.40783 | RM407.83 |
| 2,500 | RM0.36938 | RM923.45 |
| 5,000 | RM0.34621 | RM1,731.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31157 | RM3,115.70 |
| 20,000 | RM0.29662 | RM5,932.40 |
| 30,000 | RM0.28914 | RM8,674.20 |
| 50,000 | RM0.28084 | RM14,042.00 |
| 70,000 | RM0.27599 | RM19,319.30 |
| 100,000 | RM0.27132 | RM27,132.00 |
| 120,000 | RM0.26911 | RM32,293.20 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

