


CC1206MKX5R5BB226 | |
|---|---|
DigiKey Part Number | 311-1992-2-ND - Tape & Reel (TR) 311-1992-1-ND - Cut Tape (CT) 311-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R5BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69700 | RM6.97 |
| 50 | RM0.50820 | RM25.41 |
| 100 | RM0.44960 | RM44.96 |
| 500 | RM0.35114 | RM175.57 |
| 1,000 | RM0.32072 | RM320.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.28163 | RM563.26 |
| 4,000 | RM0.26206 | RM1,048.24 |
| 6,000 | RM0.25226 | RM1,513.56 |
| 10,000 | RM0.24140 | RM2,414.00 |
| 14,000 | RM0.23506 | RM3,290.84 |
| 20,000 | RM0.22895 | RM4,579.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

