22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX5R6BB226

DigiKey Part Number
311-1995-2-ND - Tape & Reel (TR)
311-1995-1-ND - Cut Tape (CT)
311-1995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MKX5R6BB226
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX5R6BB226 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,437
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.79200RM7.92
50RM0.57840RM28.92
100RM0.51300RM51.30
500RM0.40330RM201.65
1,000RM0.36945RM369.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.32535RM650.70
4,000RM0.30354RM1,214.16
6,000RM0.29263RM1,755.78
10,000RM0.28054RM2,805.40
14,000RM0.27347RM3,828.58
20,000RM0.26667RM5,333.40
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400