


CC1206MKX7R8BB225 | |
|---|---|
DigiKey Part Number | 311-2004-2-ND - Tape & Reel (TR) 311-2004-1-ND - Cut Tape (CT) 311-2004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7R8BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58540 | RM29.27 |
| 100 | RM0.51970 | RM51.97 |
| 500 | RM0.40898 | RM204.49 |
| 1,000 | RM0.37473 | RM374.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31670 | RM950.10 |
| 6,000 | RM0.29704 | RM1,782.24 |
| 9,000 | RM0.28720 | RM2,584.80 |
| 15,000 | RM0.27629 | RM4,144.35 |
| 21,000 | RM0.26991 | RM5,668.11 |
| 30,000 | RM0.26378 | RM7,913.40 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

