


CC1206MKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-4500-2-ND - Tape & Reel (TR) 311-4500-1-ND - Cut Tape (CT) 311-4500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52000 | RM5.20 |
| 50 | RM0.37200 | RM18.60 |
| 100 | RM0.32700 | RM32.70 |
| 500 | RM0.25106 | RM125.53 |
| 1,000 | RM0.22765 | RM227.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18937 | RM568.11 |
| 6,000 | RM0.17595 | RM1,055.70 |
| 9,000 | RM0.16923 | RM1,523.07 |
| 15,000 | RM0.16179 | RM2,426.85 |
| 21,000 | RM0.15744 | RM3,306.24 |
| 30,000 | RM0.15326 | RM4,597.80 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

