
CC1206MRY5V9BB474 | |
|---|---|
DigiKey Part Number | 13-CC1206MRY5V9BB474TR-ND - Tape & Reel (TR) 13-CC1206MRY5V9BB474CT-ND - Cut Tape (CT) 13-CC1206MRY5V9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MRY5V9BB474 |
Description | CAP CER 0.47UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MRY5V9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67800 | RM6.78 |
| 50 | RM0.49100 | RM24.55 |
| 100 | RM0.43420 | RM43.42 |
| 500 | RM0.33844 | RM169.22 |
| 1,000 | RM0.30886 | RM308.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25201 | RM1,008.04 |
| 8,000 | RM0.23636 | RM1,890.88 |
| 12,000 | RM0.22853 | RM2,742.36 |
| 20,000 | RM0.21984 | RM4,396.80 |
| 28,000 | RM0.21477 | RM6,013.56 |
| 40,000 | RM0.20989 | RM8,395.60 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

