0.47 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206MRY5V9BB474

DigiKey Part Number
13-CC1206MRY5V9BB474TR-ND - Tape & Reel (TR)
13-CC1206MRY5V9BB474CT-ND - Cut Tape (CT)
13-CC1206MRY5V9BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MRY5V9BB474
Description
CAP CER 0.47UF 50V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MRY5V9BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,075
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67800RM6.78
50RM0.49100RM24.55
100RM0.43420RM43.42
500RM0.33844RM169.22
1,000RM0.30886RM308.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25201RM1,008.04
8,000RM0.23636RM1,890.88
12,000RM0.22853RM2,742.36
20,000RM0.21984RM4,396.80
28,000RM0.21477RM6,013.56
40,000RM0.20989RM8,395.60
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400