4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZRY5V6BB475

DigiKey Part Number
311-2008-2-ND - Tape & Reel (TR)
311-2008-1-ND - Cut Tape (CT)
311-2008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZRY5V6BB475
Description
CAP CER 4.7UF 10V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZRY5V6BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,137
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.62300RM6.23
50RM0.45000RM22.50
100RM0.39720RM39.72
500RM0.30818RM154.09
1,000RM0.28076RM280.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22821RM912.84
8,000RM0.21367RM1,709.36
12,000RM0.20638RM2,476.56
20,000RM0.19831RM3,966.20
28,000RM0.19359RM5,420.52
40,000RM0.18906RM7,562.40
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600