
CC1206ZRY5V9BB105 | |
|---|---|
DigiKey Part Number | 311-2013-2-ND - Tape & Reel (TR) 311-2013-1-ND - Cut Tape (CT) 311-2013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V9BB105 |
Description | CAP CER 1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59100 | RM5.91 |
| 50 | RM0.42480 | RM21.24 |
| 100 | RM0.37430 | RM37.43 |
| 500 | RM0.28936 | RM144.68 |
| 1,000 | RM0.26319 | RM263.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21337 | RM853.48 |
| 8,000 | RM0.19954 | RM1,596.32 |
| 12,000 | RM0.19261 | RM2,311.32 |
| 20,000 | RM0.18493 | RM3,698.60 |
| 28,000 | RM0.18044 | RM5,052.32 |
| 40,000 | RM0.17612 | RM7,044.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

