
CC1210GKNPOABN222 | |
|---|---|
DigiKey Part Number | 13-CC1210GKNPOABN222TR-ND - Tape & Reel (TR) 13-CC1210GKNPOABN222CT-ND - Cut Tape (CT) 13-CC1210GKNPOABN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210GKNPOABN222 |
Description | CAP CER 2200PF 200V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210GKNPOABN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 10 | RM4.53900 | RM45.39 |
| 50 | RM3.63500 | RM181.75 |
| 100 | RM3.35610 | RM335.61 |
| 500 | RM2.88384 | RM1,441.92 |
| 1,000 | RM2.73771 | RM2,737.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.43542 | RM7,306.26 |
| 6,000 | RM2.35122 | RM14,107.32 |
| 9,000 | RM2.30904 | RM20,781.36 |
| 15,000 | RM2.26226 | RM33,933.90 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |

