10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210JKNPO0BN103

DigiKey Part Number
13-CC1210JKNPO0BN103TR-ND - Tape & Reel (TR)
13-CC1210JKNPO0BN103CT-ND - Cut Tape (CT)
13-CC1210JKNPO0BN103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210JKNPO0BN103
Description
CAP CER 10000PF 100V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JKNPO0BN103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,864
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.47000RM3.47
10RM2.18700RM21.87
50RM1.68560RM84.28
100RM1.53150RM153.15
500RM1.27096RM635.48
1,000RM1.19047RM1,190.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.03912RM3,117.36
6,000RM0.99278RM5,956.68
9,000RM0.96957RM8,726.13
15,000RM0.94384RM14,157.60
21,000RM0.92879RM19,504.59
30,000RM0.91432RM27,429.60
Manufacturers Standard Package
Unit Price without VAT:RM3.47000
Unit Price with VAT:RM3.81700