
CC1210JKNPO9BN103 | |
|---|---|
DigiKey Part Number | 311-4509-2-ND - Tape & Reel (TR) 311-4509-1-ND - Cut Tape (CT) 311-4509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPO9BN103 |
Description | CAP CER 10000PF 50V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPO9BN103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.16300 | RM21.63 |
| 50 | RM1.66580 | RM83.29 |
| 100 | RM1.51300 | RM151.30 |
| 500 | RM1.25504 | RM627.52 |
| 1,000 | RM1.17534 | RM1,175.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.02557 | RM3,076.71 |
| 6,000 | RM0.97966 | RM5,877.96 |
| 9,000 | RM0.95667 | RM8,610.03 |
| 15,000 | RM0.93117 | RM13,967.55 |
| 21,000 | RM0.91626 | RM19,241.46 |
| 30,000 | RM0.90192 | RM27,057.60 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

