CC1210KFX7R8BB226 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 14,446
Unit Price: RM14.14000
Datasheet
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KFX7R8BB226

DigiKey Part Number
13-CC1210KFX7R8BB226TR-ND - Tape & Reel (TR)
13-CC1210KFX7R8BB226CT-ND - Cut Tape (CT)
13-CC1210KFX7R8BB226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KFX7R8BB226
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.87900RM18.79
50RM1.44120RM72.06
100RM1.30610RM130.61
500RM1.07846RM539.23
1,000RM1.00813RM1,008.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.90254RM3,610.16
8,000RM0.86328RM6,906.24
12,000RM0.84363RM10,123.56
20,000RM0.82183RM16,436.60
28,000RM0.80909RM22,654.52
40,000RM0.79683RM31,873.20
48,000RM0.79102RM37,968.96
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900