Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC1210KKX5R7BB226 | |
|---|---|
DigiKey Part Number | 311-2018-2-ND - Tape & Reel (TR) 311-2018-1-ND - Cut Tape (CT) 311-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R7BB226 |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R7BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX5R8BB226 | YAGEO | 3,128 | 13-CC1210KKX5R8BB226CT-ND | RM3.98000 | Upgrade |
| CC1210KKX7R7BB226 | YAGEO | 8,157 | 311-2028-1-ND | RM2.68000 | Upgrade |
| CC1210KKX7R8BB226 | YAGEO | 992 | 13-CC1210KKX7R8BB226CT-ND | RM3.15000 | Upgrade |
| GRM32ER61C226KE20K | Murata Electronics | 19,382 | 490-14758-1-ND | RM6.66000 | Direct |
| 1210YC226KAT4A | KYOCERA AVX | 308 | 478-KGM32AR71C226KLCT-ND | RM5.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.14700 | RM11.47 |
| 50 | RM0.85340 | RM42.67 |
| 100 | RM0.76360 | RM76.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.61274 | RM306.37 |
| 1,000 | RM0.56610 | RM566.10 |
| 1,500 | RM0.54277 | RM814.15 |
| 2,500 | RM0.51691 | RM1,292.27 |
| 3,500 | RM0.50181 | RM1,756.34 |
| 5,000 | RM0.48728 | RM2,436.40 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |










