


CC1210KKX5RGBB106 | |
|---|---|
DigiKey Part Number | 311-3466-2-ND - Tape & Reel (TR) 311-3466-1-ND - Cut Tape (CT) 311-3466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5RGBB106 |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5RGBB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.93800 | RM19.38 |
| 50 | RM1.49020 | RM74.51 |
| 100 | RM1.35180 | RM135.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.11802 | RM559.01 |
| 1,000 | RM1.04575 | RM1,045.75 |
| 1,500 | RM1.00956 | RM1,514.34 |
| 2,500 | RM0.96946 | RM2,423.65 |
| 3,500 | RM0.94602 | RM3,311.07 |
| 5,000 | RM0.92347 | RM4,617.35 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

