


CC1210KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 311-1513-2-ND - Tape & Reel (TR) 311-1513-1-ND - Cut Tape (CT) 311-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.44200 | RM14.42 |
| 50 | RM1.08820 | RM54.41 |
| 100 | RM0.97910 | RM97.91 |
| 500 | RM0.79518 | RM397.59 |
| 1,000 | RM0.73840 | RM738.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63649 | RM1,909.47 |
| 6,000 | RM0.60384 | RM3,623.04 |
| 9,000 | RM0.58748 | RM5,287.32 |
| 15,000 | RM0.56935 | RM8,540.25 |
| 21,000 | RM0.55875 | RM11,733.75 |
| 30,000 | RM0.54855 | RM16,456.50 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

