


CC1210KKX7R0BB473 | |
|---|---|
DigiKey Part Number | 311-4521-2-ND - Tape & Reel (TR) 311-4521-1-ND - Cut Tape (CT) 311-4521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.03200 | RM10.32 |
| 50 | RM0.76600 | RM38.30 |
| 100 | RM0.68360 | RM68.36 |
| 500 | RM0.54538 | RM272.69 |
| 1,000 | RM0.50267 | RM502.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41782 | RM1,671.28 |
| 8,000 | RM0.39519 | RM3,161.52 |
| 12,000 | RM0.38385 | RM4,606.20 |
| 20,000 | RM0.37130 | RM7,426.00 |
| 28,000 | RM0.36395 | RM10,190.60 |
| 40,000 | RM0.35689 | RM14,275.60 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

