22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R7BB226

DigiKey Part Number
311-2028-2-ND - Tape & Reel (TR)
311-2028-1-ND - Cut Tape (CT)
311-2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R7BB226
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R7BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,157
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.65500RM16.55
50RM1.25920RM62.96
100RM1.13670RM113.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.88580RM442.90
1,000RM0.82496RM824.96
1,500RM0.79454RM1,191.81
2,500RM0.76082RM1,902.05
3,500RM0.74110RM2,593.85
5,000RM0.72215RM3,610.75
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800