


CC1210KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 311-2030-2-ND - Tape & Reel (TR) 311-2030-1-ND - Cut Tape (CT) 311-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87500 | RM8.75 |
| 50 | RM0.64380 | RM32.19 |
| 100 | RM0.57290 | RM57.29 |
| 500 | RM0.45294 | RM226.47 |
| 1,000 | RM0.41595 | RM415.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35264 | RM1,057.92 |
| 6,000 | RM0.33137 | RM1,988.22 |
| 9,000 | RM0.32072 | RM2,886.48 |
| 15,000 | RM0.30891 | RM4,633.65 |
| 21,000 | RM0.30201 | RM6,342.21 |
| 30,000 | RM0.29537 | RM8,861.10 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

