2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R8BB225

DigiKey Part Number
13-CC1210KKX7R8BB225TR-ND - Tape & Reel (TR)
13-CC1210KKX7R8BB225CT-ND - Cut Tape (CT)
13-CC1210KKX7R8BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R8BB225
Description
CAP CER 2.2UF 25V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R8BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,576
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM2.56500RM25.65
50RM2.05120RM102.56
100RM1.87310RM187.31
500RM1.57276RM786.38
1,000RM1.47986RM1,479.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.40339RM2,806.78
4,000RM1.34043RM5,361.72
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000