


CC1210KKX7R9BB334 | |
|---|---|
DigiKey Part Number | 311-4525-2-ND - Tape & Reel (TR) 311-4525-1-ND - Cut Tape (CT) 311-4525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.20200 | RM12.02 |
| 50 | RM0.89840 | RM44.92 |
| 100 | RM0.80490 | RM80.49 |
| 500 | RM0.64734 | RM323.67 |
| 1,000 | RM0.59876 | RM598.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51311 | RM1,539.33 |
| 6,000 | RM0.48515 | RM2,910.90 |
| 9,000 | RM0.47115 | RM4,240.35 |
| 15,000 | RM0.45563 | RM6,834.45 |
| 21,000 | RM0.44656 | RM9,377.76 |
| 30,000 | RM0.43783 | RM13,134.90 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

