


CC1210KKX7RABB473 | |
|---|---|
DigiKey Part Number | 311-4526-2-ND - Tape & Reel (TR) 311-4526-1-ND - Cut Tape (CT) 311-4526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RABB473 |
Description | CAP CER 0.047UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RABB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.54100 | RM15.41 |
| 50 | RM1.16700 | RM58.35 |
| 100 | RM1.05200 | RM105.20 |
| 500 | RM0.85742 | RM428.71 |
| 1,000 | RM0.79738 | RM797.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68876 | RM2,066.28 |
| 6,000 | RM0.65419 | RM3,925.14 |
| 9,000 | RM0.63688 | RM5,731.92 |
| 15,000 | RM0.61769 | RM9,265.35 |
| 21,000 | RM0.60647 | RM12,735.87 |
| 30,000 | RM0.59568 | RM17,870.40 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

