


CC1210MKX5R6BB226 | |
|---|---|
DigiKey Part Number | 311-2049-2-ND - Tape & Reel (TR) 311-2049-1-ND - Cut Tape (CT) 311-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R6BB226 |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R6BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12700 | RM11.27 |
| 50 | RM0.84080 | RM42.04 |
| 100 | RM0.75210 | RM75.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.57430 | RM287.15 |
| 1,000 | RM0.53040 | RM530.40 |
| 1,500 | RM0.50845 | RM762.67 |
| 2,500 | RM0.48412 | RM1,210.30 |
| 3,500 | RM0.46991 | RM1,644.68 |
| 5,000 | RM0.45624 | RM2,281.20 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

