Direct



CC1210MKX5R8BB476 | |
|---|---|
DigiKey Part Number | 311-4531-2-ND - Tape & Reel (TR) 311-4531-1-ND - Cut Tape (CT) 311-4531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R8BB476 |
Description | CAP CER 47UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R8BB476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM5.15000 | RM51.50 |
| 50 | RM4.16060 | RM208.03 |
| 100 | RM3.85530 | RM385.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.33820 | RM1,669.10 |
| 1,000 | RM3.17824 | RM3,178.24 |
| 1,500 | RM3.09807 | RM4,647.10 |
| 2,500 | RM3.00924 | RM7,523.10 |
| 3,500 | RM2.95732 | RM10,350.62 |
| 5,000 | RM2.90734 | RM14,536.70 |
| 6,000 | RM2.88367 | RM17,302.02 |
| 12,000 | RM2.80390 | RM33,646.80 |
| 12,500 | RM2.79968 | RM34,996.00 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |


