


CC1210MKX7R6BB475 | |
|---|---|
DigiKey Part Number | 311-3539-2-ND - Tape & Reel (TR) 311-3539-1-ND - Cut Tape (CT) 311-3539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R6BB475 |
Description | CAP CER 4.7UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00100 | RM10.01 |
| 50 | RM0.74000 | RM37.00 |
| 100 | RM0.66000 | RM66.00 |
| 500 | RM0.52560 | RM262.80 |
| 1,000 | RM0.48407 | RM484.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.42854 | RM857.08 |
| 4,000 | RM0.40180 | RM1,607.20 |
| 6,000 | RM0.38843 | RM2,330.58 |
| 10,000 | RM0.37360 | RM3,736.00 |
| 14,000 | RM0.36492 | RM5,108.88 |
| 20,000 | RM0.35658 | RM7,131.60 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

