10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210ZKY5V7BB106

DigiKey Part Number
311-2061-2-ND - Tape & Reel (TR)
311-2061-1-ND - Cut Tape (CT)
311-2061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210ZKY5V7BB106
Description
CAP CER 10UF 16V Y5V 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210ZKY5V7BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,150
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.62300RM16.23
50RM1.23240RM61.62
100RM1.11230RM111.23
500RM0.90920RM454.60
1,000RM0.84643RM846.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.75696RM1,513.92
4,000RM0.71647RM2,865.88
6,000RM0.69621RM4,177.26
10,000RM0.67374RM6,737.40
14,000RM0.66061RM9,248.54
20,000RM0.64797RM12,959.40
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000