10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210ZKY5V8BB106

DigiKey Part Number
311-2063-2-ND - Tape & Reel (TR)
311-2063-1-ND - Cut Tape (CT)
311-2063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210ZKY5V8BB106
Description
CAP CER 10UF 25V Y5V 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210ZKY5V8BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,767
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.57200RM15.72
50RM1.19300RM59.65
100RM1.07520RM107.52
500RM0.87760RM438.80
1,000RM0.81649RM816.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.72969RM1,459.38
4,000RM0.69028RM2,761.12
6,000RM0.67054RM4,023.24
10,000RM0.64867RM6,486.70
14,000RM0.63587RM8,902.18
20,000RM0.62357RM12,471.40
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600