10 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210ZKY5VGBB106

DigiKey Part Number
311-3546-2-ND - Tape & Reel (TR)
311-3546-1-ND - Cut Tape (CT)
311-3546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210ZKY5VGBB106
Description
CAP CER 10UF 35V Y5V 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210ZKY5VGBB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,639
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.20200RM12.02
50RM0.89840RM44.92
100RM0.80490RM80.49
500RM0.64734RM323.67
1,000RM0.59876RM598.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.53218RM1,064.36
4,000RM0.50084RM2,003.36
6,000RM0.48515RM2,910.90
10,000RM0.46777RM4,677.70
14,000RM0.45760RM6,406.40
20,000RM0.44782RM8,956.40
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700