
CC1808JKNPODBN221 | |
|---|---|
DigiKey Part Number | 311-4532-2-ND - Tape & Reel (TR) 311-4532-1-ND - Cut Tape (CT) 311-4532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPODBN221 |
Description | CAP CER 220PF 2KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPODBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.83600 | RM18.36 |
| 50 | RM1.40180 | RM70.09 |
| 100 | RM1.26870 | RM126.87 |
| 500 | RM1.04378 | RM521.89 |
| 1,000 | RM0.97424 | RM974.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.84604 | RM2,538.12 |
| 6,000 | RM0.80599 | RM4,835.94 |
| 9,000 | RM0.78593 | RM7,073.37 |
| 15,000 | RM0.76371 | RM11,455.65 |
| 21,000 | RM0.75071 | RM15,764.91 |
| 30,000 | RM0.73820 | RM22,146.00 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

