
CC1808JKNPOEBN101 | |
|---|---|
DigiKey Part Number | 13-CC1808JKNPOEBN101TR-ND - Tape & Reel (TR) 13-CC1808JKNPOEBN101CT-ND - Cut Tape (CT) 13-CC1808JKNPOEBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN101 |
Description | CAP CER 100PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.41500 | RM24.15 |
| 50 | RM1.87220 | RM93.61 |
| 100 | RM1.70520 | RM170.52 |
| 500 | RM1.42226 | RM711.13 |
| 1,000 | RM1.33487 | RM1,334.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.20277 | RM2,405.54 |
| 4,000 | RM1.14633 | RM4,585.32 |
| 6,000 | RM1.11808 | RM6,708.48 |
| 10,000 | RM1.08676 | RM10,867.60 |
| 14,000 | RM1.06844 | RM14,958.16 |
| 20,000 | RM1.05083 | RM21,016.60 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

