
CC1808JKNPOEBN470 | |
|---|---|
DigiKey Part Number | 13-CC1808JKNPOEBN470TR-ND - Tape & Reel (TR) 13-CC1808JKNPOEBN470CT-ND - Cut Tape (CT) 13-CC1808JKNPOEBN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN470 |
Description | CAP CER 47PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.18700 | RM21.87 |
| 50 | RM1.68560 | RM84.28 |
| 100 | RM1.53150 | RM153.15 |
| 500 | RM1.27096 | RM635.48 |
| 1,000 | RM1.19047 | RM1,190.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.07072 | RM2,141.44 |
| 4,000 | RM1.01880 | RM4,075.20 |
| 6,000 | RM0.99278 | RM5,956.68 |
| 10,000 | RM0.96396 | RM9,639.60 |
| 14,000 | RM0.94711 | RM13,259.54 |
| 20,000 | RM0.93089 | RM18,617.80 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

