


CC1808KKX7RCBB103 | |
|---|---|
DigiKey Part Number | 311-4536-2-ND - Tape & Reel (TR) 311-4536-1-ND - Cut Tape (CT) 311-4536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RCBB103 |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RCBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.36000 | RM23.60 |
| 50 | RM1.83060 | RM91.53 |
| 100 | RM1.66780 | RM166.78 |
| 500 | RM1.39286 | RM696.43 |
| 1,000 | RM1.30784 | RM1,307.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.23791 | RM2,475.82 |
| 4,000 | RM1.18032 | RM4,721.28 |
| 6,000 | RM1.15147 | RM6,908.82 |
| 10,000 | RM1.11950 | RM11,195.00 |
| 14,000 | RM1.10080 | RM15,411.20 |
| 20,000 | RM1.08282 | RM21,656.40 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

