


CC1808KKX7REBB561 | |
|---|---|
DigiKey Part Number | 13-CC1808KKX7REBB561TR-ND - Tape & Reel (TR) 13-CC1808KKX7REBB561CT-ND - Cut Tape (CT) 13-CC1808KKX7REBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7REBB561 |
Description | CAP CER 560PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7REBB561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM3.89300 | RM38.93 |
| 50 | RM3.09360 | RM154.68 |
| 100 | RM2.84700 | RM284.70 |
| 500 | RM2.42956 | RM1,214.78 |
| 1,000 | RM2.30045 | RM2,300.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.08966 | RM4,179.32 |
| 4,000 | RM2.00630 | RM8,025.20 |
| 6,000 | RM1.96454 | RM11,787.24 |
| 10,000 | RM1.91824 | RM19,182.40 |
| 14,000 | RM1.89117 | RM26,476.38 |
| 20,000 | RM1.86512 | RM37,302.40 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |

