


CC1808MKX7RDBB102 | |
|---|---|
DigiKey Part Number | 311-4543-2-ND - Tape & Reel (TR) 311-4543-1-ND - Cut Tape (CT) 311-4543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808MKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808MKX7RDBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.00900 | RM20.09 |
| 50 | RM1.54840 | RM77.42 |
| 100 | RM1.40540 | RM140.54 |
| 500 | RM1.16450 | RM582.25 |
| 1,000 | RM1.08996 | RM1,089.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.02868 | RM2,057.36 |
| 4,000 | RM0.97822 | RM3,912.88 |
| 6,000 | RM0.95295 | RM5,717.70 |
| 10,000 | RM0.90855 | RM9,085.50 |
| 20,000 | RM0.89280 | RM17,856.00 |
| 24,000 | RM0.88533 | RM21,247.92 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

