
CC1812JKNPOEBN560 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPOEBN560TR-ND - Tape & Reel (TR) 13-CC1812JKNPOEBN560CT-ND - Cut Tape (CT) 13-CC1812JKNPOEBN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOEBN560 |
Description | CAP CER 56PF 3KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOEBN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.64100 | RM36.41 |
| 50 | RM2.88180 | RM144.09 |
| 100 | RM2.64770 | RM264.77 |
| 500 | RM2.25234 | RM1,126.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.02863 | RM2,028.63 |
| 2,000 | RM1.93279 | RM3,865.58 |
| 3,000 | RM1.88476 | RM5,654.28 |
| 5,000 | RM1.83156 | RM9,157.80 |
| 7,000 | RM1.80044 | RM12,603.08 |
| 10,000 | RM1.77051 | RM17,705.10 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

