


CC1812KKX7R0BB474 | |
|---|---|
DigiKey Part Number | 311-4555-2-ND - Tape & Reel (TR) 311-4555-1-ND - Cut Tape (CT) 311-4555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.23900 | RM32.39 |
| 50 | RM2.54920 | RM127.46 |
| 100 | RM2.33680 | RM233.68 |
| 500 | RM1.97710 | RM988.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.77702 | RM1,777.02 |
| 2,000 | RM1.68981 | RM3,379.62 |
| 3,000 | RM1.64613 | RM4,938.39 |
| 5,000 | RM1.59772 | RM7,988.60 |
| 7,000 | RM1.56941 | RM10,985.87 |
| 10,000 | RM1.54219 | RM15,421.90 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

