


CC1812KKX7R9BB684 | |
|---|---|
DigiKey Part Number | 311-4559-2-ND - Tape & Reel (TR) 311-4559-1-ND - Cut Tape (CT) 311-4559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R9BB684 |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R9BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.10500 | RM31.05 |
| 50 | RM2.43720 | RM121.86 |
| 100 | RM2.23200 | RM223.20 |
| 500 | RM1.88458 | RM942.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.69258 | RM1,692.58 |
| 2,000 | RM1.60837 | RM3,216.74 |
| 3,000 | RM1.56618 | RM4,698.54 |
| 5,000 | RM1.51942 | RM7,597.10 |
| 7,000 | RM1.49209 | RM10,444.63 |
| 10,000 | RM1.46580 | RM14,658.00 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

