0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RBBB473

DigiKey Part Number
311-3552-2-ND - Tape & Reel (TR)
311-3552-1-ND - Cut Tape (CT)
311-3552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RBBB473
Description
CAP CER 0.047UF 500V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RBBB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,248
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM2.30100RM23.01
50RM1.77780RM88.89
100RM1.61700RM161.70
500RM1.34536RM672.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.20135RM1,201.35
2,000RM1.13555RM2,271.10
3,000RM1.10260RM3,307.80
5,000RM1.06609RM5,330.45
7,000RM1.04474RM7,313.18
10,000RM1.02421RM10,242.10
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200