


CC1812KKX7RCBB222 | |
|---|---|
DigiKey Part Number | 311-4562-2-ND - Tape & Reel (TR) 311-4562-1-ND - Cut Tape (CT) 311-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB222 |
Description | CAP CER 2200PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.11200 | RM21.12 |
| 50 | RM1.62560 | RM81.28 |
| 100 | RM1.47550 | RM147.55 |
| 500 | RM1.22266 | RM611.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.08996 | RM1,089.96 |
| 2,000 | RM1.02868 | RM2,057.36 |
| 3,000 | RM0.99798 | RM2,993.94 |
| 5,000 | RM0.96396 | RM4,819.80 |
| 7,000 | RM0.94407 | RM6,608.49 |
| 10,000 | RM0.92493 | RM9,249.30 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

