CC1812KKX7RDBB103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 9,124
Unit Price: RM7.88000
Datasheet

Similar


KEMET
In Stock: 30,819
Unit Price: RM5.95000
Datasheet
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RDBB103

DigiKey Part Number
13-CC1812KKX7RDBB103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1812KKX7RDBB103
Description
CAP CER 10000PF 2KV X7R 1812
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RDBB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes