


CC1812KKX7RDBB472 | |
|---|---|
DigiKey Part Number | 311-3650-2-ND - Tape & Reel (TR) 311-3650-1-ND - Cut Tape (CT) 311-3650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RDBB472 |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RDBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.82900 | RM28.29 |
| 50 | RM2.21120 | RM110.56 |
| 100 | RM2.02040 | RM202.04 |
| 500 | RM1.69830 | RM849.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.52261 | RM1,522.61 |
| 2,000 | RM1.44454 | RM2,889.08 |
| 3,000 | RM1.40545 | RM4,216.35 |
| 5,000 | RM1.36213 | RM6,810.65 |
| 7,000 | RM1.33679 | RM9,357.53 |
| 10,000 | RM1.31242 | RM13,124.20 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

