
CFR-12JB-52-6M8 | |
|---|---|
DigiKey Part Number | 6.8MEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-6M8 |
Description | RES 6.8M OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-6M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.11960 | RM2.99 |
| 50 | RM0.10560 | RM5.28 |
| 100 | RM0.09260 | RM9.26 |
| 250 | RM0.07848 | RM19.62 |
| 500 | RM0.06950 | RM34.75 |
| 1,000 | RM0.06198 | RM61.98 |
| 5,000 | RM0.04852 | RM242.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


