Similar

CFR-12JR-52-16K | |
|---|---|
DigiKey Part Number | 16KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-16K |
Description | RES 16K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-16K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04476 | RM223.80 |
| Unit Price without VAT: | RM0.04476 |
|---|---|
| Unit Price with VAT: | RM0.04924 |


